Endress+Hauser Cerabar PMC11 Series Pressure Sensor, Analogue Output -1 bar, Gauge Reading 2 bar

Subtotal (1 unit)*

PHP19,222.80

(exc. VAT)

PHP21,529.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,222.80

*price indicative

RS Stock No.:
288-5590
Mfr. Part No.:
PMC11-AA1U1KBWWJA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Maximum Pressure Measurement

2bar

Pressure Reading Type

Gauge

Product Type

Pressure Sensor

Minimum Pressure Measurement

-1bar

Accuracy

0.5 %

Output Type

Analogue

Minimum Supply Voltage

10V

Series

Cerabar PMC11

Maximum Supply Voltage

30V

Standards/Approvals

N 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, RINA, KR

Housing Material

316L Stainless Steel

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

IP Rating

IP68, IP66, IP67

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMC11 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. The PMC11 is designed for standard applications in the process industry.

Easy usability

High performance

Long term stability

High material quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy