Endress+Hauser Cerabar PMC11 Series Pressure Sensor, Analogue Output -1 bar, Gauge Reading 2 bar
- RS Stock No.:
- 288-5589
- Mfr. Part No.:
- PMC11-AA1L1KBWWJA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP19,222.80
(exc. VAT)
PHP21,529.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,222.80 |
*price indicative
- RS Stock No.:
- 288-5589
- Mfr. Part No.:
- PMC11-AA1L1KBWWJA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 2bar | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Minimum Supply Voltage | 10V | |
| Series | Cerabar PMC11 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | N 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, RINA, KR | |
| IP Rating | IP67, IP68, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 2bar | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Minimum Supply Voltage 10V | ||
Series Cerabar PMC11 | ||
Maximum Supply Voltage 30V | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals N 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, RINA, KR | ||
IP Rating IP67, IP68, IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMC11 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. The PMC11 is designed for standard applications in the process industry.
Easy usability
High performance
Long term stability
High material quality
Related links
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor Gauge Reading 2 bar
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor Gauge Reading 1 bar
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor Gauge Reading 6 bar
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor Gauge Reading 25 bar
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor Gauge Reading 4 bar
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor Gauge Reading 16 bar
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor Gauge Reading 10 bar
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor Gauge Reading 40 bar
