Gefran HMF Series Pressure Transmitter, 4 to 20 mA Output 0 psi 500 psi, Gauge Reading

N

Subtotal (1 unit)*

PHP295,652.27

(exc. VAT)

PHP331,130.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP295,652.27

*price indicative

RS Stock No.:
876-315
Mfr. Part No.:
F094916/ HMF1-N-M-P05C-1-4-D-S-0-6 0000X000X0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Pressure Measurement

500psi

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0psi

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Fluid

Interface Type

HART

Terminal Type

NPT Gland

Minimum Supply Voltage

13V

Response Time

8ms

Maximum Supply Voltage

30V

Series

HMF

Standards/Approvals

CE

Housing Material

Stainless Steel

IP Rating

IP67

Maximum Operating Temperature

400°C

Minimum Operating Temperature

-30°C

Mount Type

Cable

COO (Country of Origin):
IT
The Gefran Melt Pressure Transmitter ensures maximum safety and reliability in hazardous industrial environments. This rugged device delivers dependable monitoring for processing operations requiring stringent safety certifications.

FM approval certifies safe operation in potentially explosive atmospheres

SIL2 and PL d approvals guarantee functional safety compliance

IP67 protection degree offers superior resistance against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy