Gefran HMF Series Pressure Transmitter, 4 to 20 mA Output 0 bar 5000 psi, Gauge Reading
- RS Stock No.:
- 875-973
- Mfr. Part No.:
- F095257/ HMF1-N-H-P05M-1-5-F-S-0-5 0000X000X0
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP296,323.25
(exc. VAT)
PHP331,882.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP296,323.25 |
*price indicative
- RS Stock No.:
- 875-973
- Mfr. Part No.:
- F095257/ HMF1-N-H-P05M-1-5-F-S-0-5 0000X000X0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 5000psi | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | NPT Gland | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | HMF | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 5000psi | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type NPT Gland | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series HMF | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -30°C | ||
Mount Type Cable | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter ensures maximum safety and reliability in hazardous industrial environments. This rugged device delivers dependable monitoring for processing operations requiring stringent safety certifications.
FM approval certifies safe operation in potentially explosive atmospheres
SIL2 and PL d approvals guarantee functional safety compliance
IP67 protection degree offers superior resistance against dust and water ingress
Related links
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
