Gefran I7 Series Series Pressure Transmitter, Voltage Output 0 bar 1000 bar, Gauge Reading
- RS Stock No.:
- 875-809
- Mfr. Part No.:
- F090533/ I72-S-8-M-B01M-1-3-E-P-E 2130A000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP190,391.67
(exc. VAT)
PHP213,238.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP190,391.67 |
*price indicative
- RS Stock No.:
- 875-809
- Mfr. Part No.:
- F090533/ I72-S-8-M-B01M-1-3-E-P-E 2130A000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 1000bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Media Measured | Fluid | |
| Terminal Type | 8-Pin | |
| Minimum Supply Voltage | 18V | |
| Response Time | 8ms | |
| Series | I7 Series | |
| Maximum Supply Voltage | 30V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 350°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 1000bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Media Measured Fluid | ||
Terminal Type 8-Pin | ||
Minimum Supply Voltage 18V | ||
Response Time 8ms | ||
Series I7 Series | ||
Maximum Supply Voltage 30V | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
Mount Type Cable | ||
Maximum Operating Temperature 350°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Gefran Impact Melt Pressure Transmitter features a silicon sensitive element behind the contact membrane. Advanced microprocessing minimises deflection allowing for robust mechanics with a membrane up to 15 times thicker than traditional Melt sensors.
European RoHS Directive compatibility
High strength and long life
Excellent read stability over time
Fast response time and 80% FS calibration signal
Output short circuit and supply reverse polarity protection
Related links
- Gefran I7 Series Series Pressure Transmitter Gauge Reading
- Gefran IN Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Pressure Transmitter Gauge Reading
