Gefran I7 Series Pressure Transmitter, Voltage Output 0 bar 200 bar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP167,536.29

(exc. VAT)

PHP187,640.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP167,536.29

*price indicative

RS Stock No.:
876-139
Mfr. Part No.:
F068582/ I71-S-6-M-B02C-1-4-E-P 2130B000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Pressure Reading Type

Gauge

Maximum Pressure Measurement

200bar

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Voltage

Media Measured

Fluid

Terminal Type

6-Pin Connector

Minimum Supply Voltage

18V

Response Time

8ms

Maximum Supply Voltage

30V

Series

I7

Housing Material

Stainless Steel

Standards/Approvals

CE

Mount Type

Cable

Minimum Operating Temperature

-30°C

IP Rating

IP65

Maximum Operating Temperature

350°C

COO (Country of Origin):
IT
The Gefran Impact Melt Pressure Transmitter features a silicon sensitive element behind the contact membrane. Advanced microprocessing minimises deflection allowing for robust mechanics with a membrane up to 15 times thicker than traditional Melt sensors.

European RoHS Directive compatibility

High strength and long life

Excellent read stability over time

Fast response time and 80% FS calibration signal

Output short circuit and supply reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy