Gefran HWE Series Pressure Sensor, 4 to 20 mA Output 0 bar 350 bar, Gauge Reading
- RS Stock No.:
- 875-723
- Mfr. Part No.:
- F061054/ HWX1-6-H-B35D-1-4-D-P-0-4 2130X000X0
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP240,463.85
(exc. VAT)
PHP269,319.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP240,463.85 |
*price indicative
- RS Stock No.:
- 875-723
- Mfr. Part No.:
- F061054/ HWX1-6-H-B35D-1-4-D-P-0-4 2130X000X0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 350bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 13V | |
| Series | HWE | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 315°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 350bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 13V | ||
Series HWE | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP66 | ||
Minimum Operating Temperature -30°C | ||
Mount Type Cable | ||
Maximum Operating Temperature 315°C | ||
- COO (Country of Origin):
- IT
The Gefran Smart Hart Oil Filled Melt Pressure Transmitter uses an extensimetric thick film principle. An Autozero function eliminates pressure less signal variations via a housing magnetic contact or HART.
Power supply 13 to 30Vdc with 23mA maximum current absorption
Optional relay increases absorption to 40mA
Full Scale output 20mA and 4mA zero balance
Calibration signal 80% FS
Related links
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
