Gefran HWE Series Pressure Sensor, 4 to 20 mA Output 0 bar 500 bar, Gauge Reading
- RS Stock No.:
- 875-703
- Mfr. Part No.:
- F060240/ HWX3-6-H-B05C-1-0-L-P-E-5 2130X000X0
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP244,615.56
(exc. VAT)
PHP273,969.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP244,615.56 |
*price indicative
- RS Stock No.:
- 875-703
- Mfr. Part No.:
- F060240/ HWX3-6-H-B05C-1-0-L-P-E-5 2130X000X0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 500bar | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 13V | |
| Series | HWE | |
| Maximum Supply Voltage | 30V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 315°C | |
| IP Rating | IP66 | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 500bar | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 13V | ||
Series HWE | ||
Maximum Supply Voltage 30V | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 315°C | ||
IP Rating IP66 | ||
Mount Type Cable | ||
- COO (Country of Origin):
- IT
The Gefran Smart Hart Oil Filled Melt Pressure Transmitter uses an extensimetric thick film principle. An Autozero function eliminates pressure less signal variations via a housing magnetic contact or HART.
Power supply 13 to 30Vdc with 23mA maximum current absorption
Optional relay increases absorption to 40mA
Full Scale output 20mA and 4mA zero balance
Calibration signal 80% FS
Related links
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran MN Series Pressure Sensor Gauge Reading 500 bar
