Gefran HWF Series Pressure Transmitter, 4 to 20 mA Output 0 bar 70 bar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP255,854.54

(exc. VAT)

PHP286,557.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP255,854.54

*price indicative

RS Stock No.:
874-966
Mfr. Part No.:
F087703/ HWF1-N-M-B07D-1-4-H-0-0-5 0000X000X0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Maximum Pressure Measurement

70bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Fluid

Interface Type

HART

Terminal Type

NPT Gland

Minimum Supply Voltage

13V

Maximum Supply Voltage

30V

Series

HWF

Standards/Approvals

CE

Housing Material

Stainless Steel

Maximum Operating Temperature

315°C

IP Rating

IP67

Mount Type

Cable

Minimum Operating Temperature

-30°C

COO (Country of Origin):
IT
The Gefran Melt Pressure Transmitter ensures precise control in hazardous processing environments. This high-resolution device minimises power consumption while maintaining superior equipment safety under challenging operational conditions.

FM approval certifies safe operation in potentially explosive atmospheres

Resolution of 16 bit delivers exceptional measurement clarity

IP67 protection degree provides complete environmental sealing

Maximum current absorption of 23mA optimises energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy