Gefran HWF Series Pressure Transmitter, 4 to 20 mA Output 0 bar 35 bar, Gauge Reading
- RS Stock No.:
- 874-965
- Mfr. Part No.:
- F087702/ HWF1-N-M-B35U-1-4-K-0-0-5 0000X000X0
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP255,854.54
(exc. VAT)
PHP286,557.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP255,854.54 |
*price indicative
- RS Stock No.:
- 874-965
- Mfr. Part No.:
- F087702/ HWF1-N-M-B35U-1-4-K-0-0-5 0000X000X0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 35bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | NPT Gland | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | HWF | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 315°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 35bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type NPT Gland | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series HWF | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
Mount Type Cable | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 315°C | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter ensures precise control in hazardous processing environments. This high-resolution device minimises power consumption while maintaining superior equipment safety under challenging operational conditions.
FM approval certifies safe operation in potentially explosive atmospheres
Resolution of 16 bit delivers exceptional measurement clarity
IP67 protection degree provides complete environmental sealing
Maximum current absorption of 23mA optimises energy efficiency
Related links
- Gefran HWF Series Pressure Transmitter Gauge Reading
- Gefran HWF Series Pressure Transmitter Gauge Reading
- Gefran HWF Series Pressure Transmitter Gauge Reading
- Gefran HWF Series Pressure Transmitter Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran K Series Series Pressure Sensor Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
