Parker SciPres Series Industrial Pressure Sensor, Digital Output -5 psi 60 psi, Relative Reading

N

Subtotal (1 unit)*

PHP172,201.72

(exc. VAT)

PHP192,865.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP172,201.72

*price indicative

RS Stock No.:
824-523
Mfr. Part No.:
080-695PSX-5
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Maximum Pressure Measurement

60psi

Pressure Reading Type

Relative

Product Type

Industrial Pressure Sensor

Minimum Pressure Measurement

-5psi

Accuracy

0.30 psi

Output Type

Digital

Media Measured

Fluid

Interface Type

S

Terminal Type

Pin

Minimum Supply Voltage

5V dc

Response Time

10ms

Maximum Supply Voltage

5V dc

Series

SciPres

Housing Material

Polysulfone

Standards/Approvals

FDA 21 CFR 177.1655

Mount Type

Tube

IP Rating

IP65

Minimum Operating Temperature

4°C

Maximum Operating Temperature

50°C

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker single-use biopharm pressure sensor designed for efficient integration into single-use purification platforms, providing key pressure monitoring for bioprocessing applications.

Pre-calibrated for immediate use in applications

Gamma stable to ensure compatibility with sterilisation processes

Accurate measurements with ± 0.3 psi accuracy across specified ranges

Constructed from medical-grade polysulfone for enhanced safety

Animal-free wetted materials maintain product integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy