Parker SciPres Series Industrial Pressure Sensor, Digital Output -5 psi 60 psi, Relative Reading
- RS Stock No.:
- 824-522
- Mfr. Part No.:
- 080-697PSX-5
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP175,270.34
(exc. VAT)
PHP196,302.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,270.34 |
*price indicative
- RS Stock No.:
- 824-522
- Mfr. Part No.:
- 080-697PSX-5
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Measurement | 60psi | |
| Product Type | Industrial Pressure Sensor | |
| Minimum Pressure Measurement | -5psi | |
| Accuracy | 0.30 psi | |
| Output Type | Digital | |
| Media Measured | Fluid | |
| Interface Type | S | |
| Terminal Type | Pin | |
| Minimum Supply Voltage | 5V dc | |
| Response Time | 10ms | |
| Series | SciPres | |
| Maximum Supply Voltage | 5V dc | |
| Standards/Approvals | FDA | |
| Housing Material | Polysulfone | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 50°C | |
| Mount Type | Tube | |
| Minimum Operating Temperature | 4°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Pressure Reading Type Relative | ||
Maximum Pressure Measurement 60psi | ||
Product Type Industrial Pressure Sensor | ||
Minimum Pressure Measurement -5psi | ||
Accuracy 0.30 psi | ||
Output Type Digital | ||
Media Measured Fluid | ||
Interface Type S | ||
Terminal Type Pin | ||
Minimum Supply Voltage 5V dc | ||
Response Time 10ms | ||
Series SciPres | ||
Maximum Supply Voltage 5V dc | ||
Standards/Approvals FDA | ||
Housing Material Polysulfone | ||
IP Rating IP65 | ||
Maximum Operating Temperature 50°C | ||
Mount Type Tube | ||
Minimum Operating Temperature 4°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker Pressure Sensor designed for precision application in hydraulic systems, ensuring reliability and optimal function under various working conditions.
Delivers exceptional durability to withstand intense operational pressures
Designed for compatibility with a range of hydraulic systems and components
Engineered to promote efficient fluid flow, optimising system performance
Constructed with Advanced materials for enhanced resistance to wear and corrosion
Related links
- Parker SciPres Series Industrial Pressure Sensor Relative Reading
- ifm electronic PX32 Series Industrial Pressure Sensor Relative Pressure Reading
- Honeywell Technologies 26PC Series Pressure Sensor Relative Reading 5 psi
- Honeywell Technologies 24PC Series Pressure Sensor Relative Reading 5 psi
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- ifm electronic PT53 Series Industrial Pressure Sensor Relative Pressure Reading
- TE Connectivity 154N Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
