Omron E8PC Series Industrial Pressure Sensor 0 MPa 40 MPa, Analogue/Digital Reading

N

Subtotal (1 unit)*

PHP54,805.02

(exc. VAT)

PHP61,381.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,805.02

*price indicative

RS Stock No.:
801-911
Mfr. Part No.:
E8PC-400ST-E
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Pressure Reading Type

Analogue/Digital

Maximum Pressure Measurement

40MPa

Product Type

Industrial Pressure Sensor

Minimum Pressure Measurement

0MPa

Minimum Supply Voltage

10V

Response Time

2ms

Series

E8PC

Maximum Supply Voltage

30V dc

Housing Material

Steel

Standards/Approvals

UL

Mount Type

Pipe

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

IP Rating

IP67

COO (Country of Origin):
JP
The Omron precision sensor is designed for monitoring hydraulic pressure and temperature. Its primary function is to prevent processing defects by detecting hydraulic oil temperature rises that indicate potential issues in press operations.

Simultaneous monitoring of temperature and pressure ensures accurate control

Detects hydraulic oil temperature rises, preventing product defects

Compact design fits easily into tight spaces with robust performance

Outputs both digital and analogue signals for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy