Gems Sensors 3510 Series Pressure Transmitter, 4 to 20 mA Output 0 bar 16 bar, Gauge Reading
- RS Stock No.:
- 761-275
- Mfr. Part No.:
- 3510B0016G01B000
- Manufacturer:
- Gems Sensors
This image is representative of the product range
Subtotal (1 unit)*
PHP11,836.20
(exc. VAT)
PHP13,256.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,836.20 |
*price indicative
- RS Stock No.:
- 761-275
- Mfr. Part No.:
- 3510B0016G01B000
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid, Gas | |
| Interface Type | Analogue | |
| Terminal Type | DIN | |
| Minimum Supply Voltage | 10V dc | |
| Response Time | 5ms | |
| Series | 3510 | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | RoHS | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid, Gas | ||
Interface Type Analogue | ||
Terminal Type DIN | ||
Minimum Supply Voltage 10V dc | ||
Response Time 5ms | ||
Series 3510 | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals RoHS | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
Mount Type Threaded | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- CN
The GeMS Sensors Pressure transmitter is a Compact and Durable device engineered for accurate pressure measurement in industrial systeMS. It provides ±0.5% accuracy with fast 5 MS response time and reliable performance across a wide operating temperature range from −40°C to +100°C. The use of 316l stainless steel wetted parts and IP65/IP67 protection ensures long-term stability.
Includes 316l stainless steel wetted parts for corrosion resistance
Provides IP65 and IP67 ingress protection for enhanced reliability
Meets CE and RoHS compliance for industrial applications and environmental safety
Related links
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
