Gems Sensors 3510 Series Pressure Transmitter, 4 to 20 mA Output 0 bar 6 bar, Gauge Reading
- RS Stock No.:
- 761-254
- Mfr. Part No.:
- 3510B0006G01G000
- Manufacturer:
- Gems Sensors
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,472.92
(exc. VAT)
PHP12,849.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP11,472.92 |
*price indicative
- RS Stock No.:
- 761-254
- Mfr. Part No.:
- 3510B0006G01G000
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid, Gas | |
| Interface Type | Analogue | |
| Terminal Type | DIN | |
| Minimum Supply Voltage | 10V dc | |
| Response Time | 5ms | |
| Maximum Supply Voltage | 30V dc | |
| Series | 3510 | |
| Standards/Approvals | RoHS | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Threaded | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid, Gas | ||
Interface Type Analogue | ||
Terminal Type DIN | ||
Minimum Supply Voltage 10V dc | ||
Response Time 5ms | ||
Maximum Supply Voltage 30V dc | ||
Series 3510 | ||
Standards/Approvals RoHS | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Mount Type Threaded | ||
IP Rating IP65 | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- CN
The GeMS Sensors Pressure transmitter is a Compact and Durable device engineered for accurate pressure measurement in industrial systeMS. It provides ±0.5% accuracy with fast 5 MS response time and reliable performance across a wide operating temperature range from −40°C to +100°C. The use of 316l stainless steel wetted parts and IP65/IP67 protection ensures long-term stability.
Includes 316l stainless steel wetted parts for corrosion resistance
Provides IP65 and IP67 ingress protection for enhanced reliability
Meets CE and RoHS compliance for industrial applications and environmental safety
