Gems Sensors 3510 Series Pressure Transmitter, 4 to 20 mA Output 0 bar 2.5 bar, Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP11,836.20

(exc. VAT)

PHP13,256.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,836.20

*price indicative

RS Stock No.:
761-237
Mfr. Part No.:
3510B02B5G01E000
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Maximum Pressure Measurement

2.5bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Fluid, Gas

Interface Type

Analogue

Terminal Type

M12 x 1

Minimum Supply Voltage

10V dc

Response Time

5ms

Series

3510

Maximum Supply Voltage

30V dc

Standards/Approvals

RoHS

Housing Material

Stainless Steel

Mount Type

Threaded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

IP Rating

IP67

COO (Country of Origin):
CN
The GeMS Sensors Pressure transmitter is a Compact and Durable device engineered for accurate pressure measurement in industrial systeMS. It provides ±0.5% accuracy with fast 5 MS response time and reliable performance across a wide operating temperature range from −40°C to +100°C. The use of 316l stainless steel wetted parts and IP65/IP67 protection ensures long-term stability.

Includes 316l stainless steel wetted parts for corrosion resistance

Provides IP65 and IP67 ingress protection for enhanced reliability

Meets CE and RoHS compliance for industrial applications and environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy