Gems Sensors 1100 Series Pressure Transmitter, 0 to 10 V Output 0 bar 250 bar, Sealed Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP7,748.81

(exc. VAT)

PHP8,678.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,748.81

*price indicative

RS Stock No.:
757-046
Mfr. Part No.:
1100S0250S01B000
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Maximum Pressure Measurement

250bar

Product Type

Pressure Transmitter

Pressure Reading Type

Sealed Gauge

Minimum Pressure Measurement

0bar

Accuracy

0.005

Output Type

0 to 10 V

Media Measured

Gas, Liquid

Terminal Type

DIN

Minimum Supply Voltage

8V dc

Response Time

1ms

Maximum Supply Voltage

30V dc

Series

1100

Standards/Approvals

UL

Housing Material

304 Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Mount Type

Threaded

COO (Country of Origin):
GB
The GeMS Sensors Pressure transmitter is a high-performance device designed for precise and reliable pressure measurement in demanding industrial environments. it features a rugged 304 stainless steel housing with excellent protection against dust, water, and harsh conditions. The transmitter delivers accurate measurements with 0.50% accuracy, ultra fast 1 MS response time, wide operating temperature capability from −40°C to +105°C.

Provides 304 stainless steel housing for durability

Offers IP67 enclosure for reliable protection in harsh environments

Meets CE approval and complies with RoHS environment safety standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy