Gems Sensors 1100 Series Pressure Transmitter, 4 to 20 mA Output 0 bar 400 bar, Sealed Gauge Reading
- RS Stock No.:
- 757-064
- Mfr. Part No.:
- 1100B0400S01B000
- Manufacturer:
- Gems Sensors
This image is representative of the product range
Subtotal (1 unit)*
PHP7,748.81
(exc. VAT)
PHP8,678.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,748.81 |
*price indicative
- RS Stock No.:
- 757-064
- Mfr. Part No.:
- 1100B0400S01B000
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Pressure Reading Type | Sealed Gauge | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 400bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.005 | |
| Output Type | 4 to 20 mA | |
| Media Measured | Gas, Liquid | |
| Terminal Type | DIN | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 30V dc | |
| Series | 1100 | |
| Housing Material | 304 Stainless Steel | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Pressure Reading Type Sealed Gauge | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 400bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.005 | ||
Output Type 4 to 20 mA | ||
Media Measured Gas, Liquid | ||
Terminal Type DIN | ||
Response Time 1ms | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 30V dc | ||
Series 1100 | ||
Housing Material 304 Stainless Steel | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Mount Type Threaded | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- GB
The GeMS Sensors Pressure transmitter is a high-performance device designed for precise and reliable pressure measurement in demanding industrial environments. it features a rugged 304 stainless steel housing with excellent protection against dust, water, and harsh conditions. The transmitter delivers accurate measurements with 0.50% accuracy, ultra fast 1 MS response time, wide operating temperature capability from −40°C to +105°C.
Provides 304 stainless steel housing for durability
Offers IP67 enclosure for reliable protection in harsh environments
Meets CE approval and complies with RoHS environment safety standard
Related links
- Gems Sensors 1100 Series Pressure Transmitter Sealed Gauge Reading
- Gems Sensors 1100 Series Pressure Transmitter Sealed Gauge Reading
- Gems Sensors 1100 Series Pressure Transmitter Sealed Gauge Reading
- Gems Sensors 1100 Series Pressure Transmitter Sealed Gauge Reading
- Gems Sensors 1100 Series Pressure Transmitter Sealed Gauge Reading
- Gems Sensors 1100 Series Pressure Transmitter Sealed Gauge Reading
- Gems Sensors 1100 Series Pressure Transmitter Gauge Reading
- Gems Sensors 1100 Series Pressure Transmitter Gauge Reading
