Honeywell Technologies BPS Series Sensor, CANopen Communication Module Output 50 kPa 300 kPa, Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP4,126.78

(exc. VAT)

PHP4,621.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,126.78

*price indicative

RS Stock No.:
736-573
Mfr. Part No.:
BPS6C-H00
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Sensor

Pressure Reading Type

Gauge

Maximum Pressure Measurement

300kPa

Minimum Pressure Measurement

50kPa

Output Type

CANopen Communication Module

Media Measured

Pressure

Interface Type

CAN

Response Time

30ms

Minimum Supply Voltage

6V

Series

BPS

Maximum Supply Voltage

18V

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Honeywell BPS Series Sensor, 50kPa Minimum Pressure Measurement, 300kPa Maximum Pressure Measurement - BPS6C-H00


This sensor is a pressure transducer designed to monitor gauge pressure and communicate readings over a CAN network. It is intended for industrial and automotive settings where electronic pressure data must be integrated with control systems, providing rapid updates and compatibility with CANopen protocols.

Features and Benefits:


• Measures pressure from 50 kPa to 300 kPa for a versatile range
• Operates between -40°C and 105°C for wide thermal endurance
• Accepts 6 V-18V supply for flexible power arrangements
• Responds in 30 ms to capture fast pressure transients
• Uses CAN interface to transmit data via CANopen communication module
• Meets RoHS requirements for restricted-substance compliance

Applications


• Suitable for vehicle systems requiring automotive CAN sensor 300 kPa
• Ideal for industrial control linked via Honeywell BPS pressure sensor CANopen
• Used for hydraulic monitoring where fast response (30 ms) is required
• Can be used for process plants needing CAN pressure sensor 50-300 kPa
• Suitable for equipment retrofits demanding industrial CAN interface pressure module

What electrical supply does it require for operation?


It functions from a low-voltage DC source between 6V and 18V, allowing connection to common vehicle and industrial power rails.

How does the device convey measurement data to controllers?


Measurement outputs are delivered through a CAN physical interface using a CANopen communication module for networked data exchange.

What type of pressure measurement is provided and how precise is the intended use?


It provides gauge pressure readings across the specified 50 kPa-300 kPa span, suitable for applications that monitor relative pressure against ambient.

How quickly will the sensor reflect a change in pressure?


The sensor updates measurements with a response time of 30 ms, enabling detection of rapid pressure fluctuations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy