Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Voltage Output 0 kPa 206.84 kPa, Gauge Reading
- RS Stock No.:
- 329-397
- Mfr. Part No.:
- NPI-19J-030GV
- Manufacturer:
- Amphenol Advanced Sensors
Subtotal (1 unit)*
PHP6,063.10
(exc. VAT)
PHP6,790.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,063.10 |
*price indicative
- RS Stock No.:
- 329-397
- Mfr. Part No.:
- NPI-19J-030GV
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 206.84kPa | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0kPa | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Series | NPI-19 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 206.84kPa | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0kPa | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Series NPI-19 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors Medium Pressure Sensors is a high-performance industrial pressure sensor designed for accurate and reliable pressure measurements. It features a robust construction with a stainless steel diaphragm and body, making it suitable for use in harsh environments. The sensor provides a millivolt output and is temperature compensated to ensure stable performance across a wide temperature range.
Operating pressure is 30 psi
Pressure type is Gauge
316L stainless steel ISO sensor design
Temperature compensated
Related links
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
