Endress+Hauser PMP23 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 400 mbar, Absolute, Gauge Reading

Subtotal (1 unit)*

PHP34,642.44

(exc. VAT)

PHP38,799.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,642.44

*price indicative

RS Stock No.:
690-403
Mfr. Part No.:
PMP23-AA1M1FC3EJ
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Maximum Pressure Measurement

400mbar

Product Type

Industrial Pressure Sensor

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Measurement

0bar

Accuracy

0.3 %

Output Type

4 to 20 mA

Interface Type

IO-Link

Response Time

20ms

Minimum Supply Voltage

10V

Series

PMP23

Maximum Supply Voltage

30V

Standards/Approvals

EN 61326-1, IEC 60068-2-64:2008, RoHS

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-10°C

IP Rating

IP69

Mount Type

Flush

Maximum Operating Temperature

100°C

COO (Country of Origin):
US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust, particularly for applications with hygienic requirements. It features hygienic, flush-mount metal sensors, offering high reproducibility and long-term stability. The Cerabar is internationally usable, thanks to its broad range of approvals and process connections. It also provides customized measuring ranges to suit specific application needs.

IP69 protection

Fully-welded process connections

Suitable for CIP and SIP cleaning

Optionally available with IO-Link

The Cerabar PMP23 is a very Compact pressure transmitter for measuring absolute and gauge pressure in gases, vapors, liquids and dust for applications with hygienic requirements. The PMP23 offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The device can be delivered with customized measuring ranges up to 40bar.

Key Benefits


Easy usability

High performance

Long term stability

High material quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy