Endress+Hauser PMP23 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 6 bar, Absolute, Gauge Reading
- RS Stock No.:
- 690-405
- Mfr. Part No.:
- PMP23-AA1U1NC3CJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP29,122.94
(exc. VAT)
PHP32,617.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,122.94 |
*price indicative
- RS Stock No.:
- 690-405
- Mfr. Part No.:
- PMP23-AA1U1NC3CJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Industrial Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.3 % | |
| Output Type | 4 to 20 mA | |
| Interface Type | IO-Link | |
| Response Time | 20ms | |
| Minimum Supply Voltage | 10V | |
| Series | PMP23 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | EN 61326-1, IEC 60068-2-64:2008, RoHS | |
| Housing Material | 316L Stainless Steel | |
| IP Rating | IP69 | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Maximum Pressure Measurement 6bar | ||
Product Type Industrial Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.3 % | ||
Output Type 4 to 20 mA | ||
Interface Type IO-Link | ||
Response Time 20ms | ||
Minimum Supply Voltage 10V | ||
Series PMP23 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals EN 61326-1, IEC 60068-2-64:2008, RoHS | ||
Housing Material 316L Stainless Steel | ||
IP Rating IP69 | ||
Mount Type Flush | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust, particularly for applications with hygienic requirements. It features hygienic, flush-mount metal sensors, offering high reproducibility and long-term stability. The Cerabar is internationally usable, thanks to its broad range of approvals and process connections. It also provides customized measuring ranges to suit specific application needs.
IP69 protection
Fully-welded process connections
Suitable for CIP and SIP cleaning
Optionally available with IO-Link
The Cerabar PMP23 is a very Compact pressure transmitter for measuring absolute and gauge pressure in gases, vapors, liquids and dust for applications with hygienic requirements. The PMP23 offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The device can be delivered with customized measuring ranges up to 40bar.
Key Benefits
Easy usability
High performance
Long term stability
High material quality
Related links
- Endress+Hauser PMP23 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Industrial Pressure Sensor Gauge, Absolute Reading
- Endress+Hauser PMP23 Series Industrial Pressure Sensor Gauge, Absolute Reading
