Endress+Hauser PMP11 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 40 bar, Gauge Reading

Subtotal (1 unit)*

PHP19,298.99

(exc. VAT)

PHP21,614.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,298.99

*price indicative

RS Stock No.:
690-378
Mfr. Part No.:
PMP11-AA1U1SCWWJ
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Maximum Pressure Measurement

40bar

Product Type

Industrial Pressure Sensor

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0bar

Accuracy

0.5 %

Output Type

4 to 20 mA

Minimum Supply Voltage

1V

Series

PMP11

Maximum Supply Voltage

3V

Standards/Approvals

EN 61000-4-5IEC 60068-2-64:2008

Housing Material

316L Stainless Steel

Maximum Operating Temperature

85°C

IP Rating

IP65

Mount Type

Flush

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.

High reproducibility and long-term stability

Customized measuring ranges

Housing and process isolating diaphragm MADE of 316L

The Cerabar PMP11 is a very Compact pressure transmitter with piezo-resistive sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L. It can be used for standard applications in the process industry.

Key Benefits


Easy to use.

High performance

Long term stability

High material quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy