Endress+Hauser PMP11 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 40 bar, Gauge Reading
- RS Stock No.:
- 690-309
- Mfr. Part No.:
- PMP11-AA1U1SBWTJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP19,298.99
(exc. VAT)
PHP21,614.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,298.99 |
*price indicative
- RS Stock No.:
- 690-309
- Mfr. Part No.:
- PMP11-AA1U1SBWTJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Gauge | |
| Product Type | Industrial Pressure Sensor | |
| Maximum Pressure Measurement | 40bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 % | |
| Output Type | 4 to 20 mA | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 3V | |
| Series | PMP11 | |
| Standards/Approvals | EN 61000-4-5IEC 60068-2-64:2008 | |
| Housing Material | 316L Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flush | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Product Type Industrial Pressure Sensor | ||
Maximum Pressure Measurement 40bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 % | ||
Output Type 4 to 20 mA | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 3V | ||
Series PMP11 | ||
Standards/Approvals EN 61000-4-5IEC 60068-2-64:2008 | ||
Housing Material 316L Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flush | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.
High reproducibility and long-term stability
Customized measuring ranges
Housing and process isolating diaphragm MADE of 316L
The Cerabar PMP11 is a very Compact pressure transmitter with piezo-resistive sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L. It can be used for standard applications in the process industry.
Key Benefits
Easy to use.
High performance
Long term stability
High material quality
Related links
- Endress+Hauser PMP11 Series Industrial Pressure Sensor Gauge Reading
- Endress+Hauser PMP11 Series Industrial Pressure Sensor Gauge Reading
- Endress+Hauser PMP11 Series Industrial Pressure Sensor Gauge Reading
- Endress+Hauser PMP11 Series Industrial Pressure Sensor Gauge Reading
- Endress+Hauser PMP11 Series Industrial Pressure Sensor Gauge Reading
- Endress+Hauser PMP11 Series Industrial Pressure Sensor Gauge Reading
- Endress+Hauser PMP11 Series Industrial Pressure Sensor Gauge Reading
- Endress+Hauser PMP11 Series Industrial Pressure Sensor Gauge Reading
