Siemens 1925 Series Differential Pressure Sensor, Voltage Output 0 pA 3 mbar, Differential Reading

Subtotal (1 unit)*

PHP25,438.20

(exc. VAT)

PHP28,490.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,438.20

*price indicative

RS Stock No.:
643-403
Mfr. Part No.:
QBM3460-3 / S55720-S118
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Differential

Product Type

Differential Pressure Sensor

Maximum Pressure Measurement

3mbar

Minimum Pressure Measurement

0pA

Output Type

Voltage

Media Measured

Air, Gas

Minimum Supply Voltage

13.5V dc

Response Time

20ms

Maximum Supply Voltage

33V dc

Series

1925

Standards/Approvals

RCM

Housing Material

Polycarbonate

IP Rating

IP54

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CH
The Siemens Air duct differential pressure sensor designed to measure the pressure difference within Air ducts, with a range of 0 to 300 Pa. It features spring Terminal electrical connections for easy integration and has a low power consumption of just 0.24 VA, ensuring efficient performance in HVAC and ventilation systems.

Measures differential pressure from 0 to 300 Pa

Includes spring Terminal connections for easy wiring

Operates with low power consumption of 0.24 VA

Ideal for use in HVAC and ventilation systems

Ensures accurate pressure measurement for system optimization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy