Siemens QBE2104-P Series Industrial Pressure Sensor, 4 to 20 mA Output -1 bar 29 bar, Relative Pressure Reading
- RS Stock No.:
- 632-496
- Mfr. Part No.:
- QBE2104-P30U / S55720-S316
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP30,456.67
(exc. VAT)
PHP34,111.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,456.67 |
*price indicative
- RS Stock No.:
- 632-496
- Mfr. Part No.:
- QBE2104-P30U / S55720-S316
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Relative Pressure | |
| Product Type | Industrial Pressure Sensor | |
| Maximum Pressure Measurement | 29bar | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | All media | |
| Interface Type | Cable | |
| Terminal Type | PVC Cable | |
| Response Time | 2ms | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 33V | |
| Series | QBE2104-P | |
| Standards/Approvals | EN 60898, EN 61326-1, EU, RCM | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP67 | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Relative Pressure | ||
Product Type Industrial Pressure Sensor | ||
Maximum Pressure Measurement 29bar | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured All media | ||
Interface Type Cable | ||
Terminal Type PVC Cable | ||
Response Time 2ms | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 33V | ||
Series QBE2104-P | ||
Standards/Approvals EN 60898, EN 61326-1, EU, RCM | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP67 | ||
Mount Type Screw | ||
- COO (Country of Origin):
- CH
The Siemens Pressure sensors are suitable for the measurement of static and dynamic positive pressure in HVAC plant, particularly in hydraulic and refrigeration systems using liquid or gaseous media. This pressure sensor is a compact, maintenance free sensor and offers exceptional long term stability and is unaffected by temperature changes, ensuring reliable performance over time.
High overload resistance
High precision measuring
High temperature stability
Seal free and fully welded
Related links
- Siemens QBE2003-P Series Pressure Sensor Relative Pressure Reading
- Siemens QBE2104-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2104-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2104-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
