Siemens QBE Series Pressure Sensor, 0bar Min, 16bar Max, Current Output, Differential Reading
- RS Stock No.:
- 632-361
- Mfr. Part No.:
- QBE3100-D16 / S55720-S184
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP53,772.65
(exc. VAT)
PHP60,225.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,772.65 |
*price indicative
- RS Stock No.:
- 632-361
- Mfr. Part No.:
- QBE3100-D16 / S55720-S184
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | 0.005 | |
| Output Type | Current | |
| Series | QBE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy 0.005 | ||
Output Type Current | ||
Series QBE | ||
- COO (Country of Origin):
- CH
The Siemens Differential pressure sensor suitable for gases or liquids for the measurement of pressure differentials in HVAC systems for continuous monitoring of the level or flow rate of neutral or mildly corrosive gases or liquids. The sensor can be used as control sensor and measured value transmitter for building automation and control systems.
Ceramic measuring system
Robust construction for highly reliable operation
For neutral and mildly corrosive liquids and gases
Delivery includes 2 screwed fittings for copper pipes with 6 mm diameter
Robust construction for highly reliable operation
For neutral and mildly corrosive liquids and gases
Delivery includes 2 screwed fittings for copper pipes with 6 mm diameter
Same ds req
Related links
- Siemens QBE Series Pressure Sensor 16bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 6bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 1bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 4bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 2.5bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 1.6bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 10bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 16bar Max Relative Reading
