Siemens SITRANS P200 Series Pressure Transmitter, 4 to 20 mA Output 0 bar 10 bar, Absolute Reading
- RS Stock No.:
- 632-140
- Mfr. Part No.:
- 7MF1565-5CA00-2AA1
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,362.49
(exc. VAT)
PHP18,325.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,362.49 |
*price indicative
- RS Stock No.:
- 632-140
- Mfr. Part No.:
- 7MF1565-5CA00-2AA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Absolute | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | M12 Plug | |
| Response Time | 5ms | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 33V | |
| Series | SITRANS P200 | |
| Housing Material | Stainless Steel | |
| Mount Type | Threaded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Absolute | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type M12 Plug | ||
Response Time 5ms | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 33V | ||
Series SITRANS P200 | ||
Housing Material Stainless Steel | ||
Mount Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CH
The Siemens SITRANS P200 pressure transmitter designed for general industrial applications requiring accurate pressure and absolute pressure measurements. It features a Compact design with ceramic and stainless steel wetted parts, ensuring durability and chemical resistance. The device operates on a 4 to 20 mA two-wire system and supports a measuring range of 0 to 10 bar with an overload capacity of 25 bar.
Compact and lightweight
Robust design
Sealing material between sensor and housing is Viton
Related links
- Siemens SITRANS P200 Series Pressure Transmitter Absolute Reading
- Siemens SITRANS P200 Series Pressure Transmitter Absolute Reading
- Siemens SITRANS P200 Series Pressure Transmitter Absolute Reading
- Siemens SITRANS P200 Series Pressure Transmitter Absolute Reading
- Siemens SITRANS P200 Series Pressure Transmitter Absolute Reading
- Siemens SITRANS P200 Series Pressure Transmitter Absolute Reading
- Siemens SITRANS P200 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P200 Series Pressure Transmitter Gauge Reading
