Siemens SITRANS P200 Series Pressure Transmitter, 0 to 10 V Output 0 bar 4 bar, Absolute Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP16,362.49

(exc. VAT)

PHP18,325.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,362.49

*price indicative

RS Stock No.:
632-200
Mfr. Part No.:
7MF1565-5BE10-2AA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Absolute

Product Type

Pressure Transmitter

Maximum Pressure Measurement

4bar

Minimum Pressure Measurement

0bar

Accuracy

0.25 %

Output Type

0 to 10 V

Media Measured

Gas, Liquid, Vapors

Terminal Type

M12 Plug

Minimum Supply Voltage

12V

Response Time

5ms

Maximum Supply Voltage

33V

Series

SITRANS P200

Housing Material

Stainless Steel

Mount Type

Threaded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

IP Rating

IP67

COO (Country of Origin):
CH
The Siemens SITRANS P200 pressure transmitter tailored for general industrial applications requiring precise gauge pressure measurement. It features a robust ceramic and stainless steel sensor assembly and delivers a 0 to 10 V output via a three-wire connection. This model supports a measuring range of 0 to 4 bar with an overload capacity of 10 bar.

Compact and lightweight

Robust design

Sealing material between sensor and housing is Viton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy