Siemens SITRANS P200 Series Pressure Transmitter, 4 to 20 mA Output 0 bar 4 bar, Absolute Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,752.82

(exc. VAT)

PHP22,123.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,752.82

*price indicative

RS Stock No.:
632-008
Mfr. Part No.:
7MF1565-5BE01-2AA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Pressure Transmitter

Maximum Pressure Measurement

4bar

Pressure Reading Type

Absolute

Minimum Pressure Measurement

0bar

Accuracy

0.25 %

Output Type

4 to 20 mA

Media Measured

Gas, Liquid, Vapors

Terminal Type

M12 Plug

Response Time

5ms

Minimum Supply Voltage

12V

Series

SITRANS P200

Maximum Supply Voltage

33V

Housing Material

Stainless Steel

IP Rating

IP67

Mount Type

Threaded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CH
The Siemens SITRANS P200 pressure transmitter designed for general industrial applications requiring accurate pressure and absolute pressure measurements. It features a Compact design with ceramic and stainless steel wetted parts, ensuring durability and chemical resistance. The device operates on a 4 to 20 mA two-wire system and supports a measuring range of 0 to 4 bar with an overload capacity of 10 bar.

Compact and lightweight

Robust design

Sealing material between sensor and housing is Viton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy