ifm electronic PT55 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 psi 400 bar, Relative Pressure Reading

Subtotal (1 unit)*

PHP15,445.28

(exc. VAT)

PHP17,298.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,445.28

*price indicative

RS Stock No.:
596-633
Mfr. Part No.:
PT5500
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Maximum Pressure Measurement

400bar

Product Type

Industrial Pressure Sensor

Pressure Reading Type

Relative Pressure

Minimum Pressure Measurement

0psi

Accuracy

±0.8 %

Output Type

4 to 20 mA

Media Measured

Gas, Liquid

Interface Type

Wire

Terminal Type

M12 Connector

Minimum Supply Voltage

8.5V

Response Time

2ms

Maximum Supply Voltage

32V

Series

PT55

Standards/Approvals

UN ECE R10, UL, UKCA, rev. 5 (E1 ), ISO 11452-2 100 V/m, DIN EN 61326-1, DIN EN 60068-2-6 20 g (10...2000 Hz), DIN EN 60068-2-27 500 g (1 ms), CE

Housing Material

Polyetherimide, 316L Stainless Steel

Mount Type

Screw

IP Rating

IP69K, IP67

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is expertly engineered for mobile applications, providing precise pressure measurement for both liquids and gases. With a robust measuring range from 0 to 400 bar, this device is designed to perform under various conditions, featuring a sturdy stainless-steel construction that ensures durability even in harsh environments. The product operates effectively within a temperature range of -40 to 125 degrees Celsius, making it ideal for demanding industrial settings. Enhanced by a short response time of just 2 ms, guarantees swift and accurate data feedback, making it an essential component for maintaining optimal performance in your processes. Its IP 67 and IP 69K ratings further ensure protection against dust and water ingress, solidifying its reliability in various applications.

Offers a measuring range of 0 to 400 bar for versatile pressure detection

Equipped with a single analogue output, providing clear and consistent data

Achieves a compact design with a weight of only 59g, ensuring easy integration

Features excellent long-term stability with less than ±0.1% variation over six months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy