ifm electronic PE25 Series Pressure Sensor, 0 to 10 V, 4 to 20 mA Output -1 bar 25 bar, Relative Pressure Reading
- RS Stock No.:
- 596-447
- Mfr. Part No.:
- PE2593
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP49,243.26
(exc. VAT)
PHP55,152.45
(inc. VAT)
Units | Per Unit |
|---|---|
| 1 + | PHP49,243.26 |
*price indicative
- RS Stock No.:
- 596-447
- Mfr. Part No.:
- PE2593
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative Pressure | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ± 0.5 | |
| Output Type | 0 to 10 V, 4 to 20 mA | |
| Media Measured | Gas, Liquid | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | M12 Connector | |
| Minimum Supply Voltage | 18V | |
| Response Time | 3ms | |
| Series | PE25 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | IEC 61131-9 (SDCI Standard), Reg31, DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 61000-6-3, DNV, EMC:DIN EN 61000-6-2, UKCA, UL, CE | |
| Housing Material | 316L Stainless Steel, Ethylene Propylene Diene Monomer, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, Polycarbonate | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65, IP67 | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative Pressure | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ± 0.5 | ||
Output Type 0 to 10 V, 4 to 20 mA | ||
Media Measured Gas, Liquid | ||
Interface Type IO-Link V1.1 | ||
Terminal Type M12 Connector | ||
Minimum Supply Voltage 18V | ||
Response Time 3ms | ||
Series PE25 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals IEC 61131-9 (SDCI Standard), Reg31, DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 61000-6-3, DNV, EMC:DIN EN 61000-6-2, UKCA, UL, CE | ||
Housing Material 316L Stainless Steel, Ethylene Propylene Diene Monomer, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, Polycarbonate | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65, IP67 | ||
Mount Type Screw | ||
Related links
- ifm electronic PE25 Series Pressure Sensor 4 to 20 mA Output -1 bar 1 bar, Relative Pressure Reading
- ifm electronic PE25 Series Pressure Sensor 4 to 20 mA Output -1 bar 10 bar, Relative Pressure Reading
- ifm electronic PE25 Series Pressure Sensor 4 to 20 mA Output 0 bar 250 bar, Relative Pressure Reading
- ifm electronic PE25 Series Pressure Sensor 4 to 20 mA Output -0.125 bar 2.5 bar, Relative Pressure Reading
- ifm electronic PE25 Series Pressure Sensor 4 to 20 mA Output 0 bar 100 bar, Relative Pressure Reading
- ifm electronic PE20 Series Pressure Sensor 4 to 20 mA Output -1 bar 25 bar, Relative Pressure Reading
- ifm electronic PG27 Series Pressure Sensor NPN/PNP Output -1 bar 25 bar Vacuum Reading
- ifm electronic PM15 Series Pressure Sensor 4 to 20 mA Output -1 bar 25 bar Relative Pressure Reading
