Schneider Electric EPP Series Pressure Sensor, Analogue Output 0 Pa 250 Pa, Differential Reading
- RS Stock No.:
- 459-615
- Mfr. Part No.:
- EPP301
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP24,980.82
(exc. VAT)
PHP27,978.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,980.82 |
*price indicative
- RS Stock No.:
- 459-615
- Mfr. Part No.:
- EPP301
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Measurement | 250Pa | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0Pa | |
| Accuracy | ±1 % | |
| Output Type | Analogue | |
| Media Measured | Air | |
| Terminal Type | Electrical Connection | |
| Minimum Supply Voltage | 12V | |
| Series | EPP | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | EN 61000-6-1, EN 61326-1, EN 61000-6-3, EN 61326-2-3, CE | |
| Housing Material | Brass | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Pressure Reading Type Differential | ||
Maximum Pressure Measurement 250Pa | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0Pa | ||
Accuracy ±1 % | ||
Output Type Analogue | ||
Media Measured Air | ||
Terminal Type Electrical Connection | ||
Minimum Supply Voltage 12V | ||
Series EPP | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals EN 61000-6-1, EN 61326-1, EN 61000-6-3, EN 61326-2-3, CE | ||
Housing Material Brass | ||
IP Rating IP65 | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
The Schneider Electric Pres-Vel Dry PNL operates at 250 pascals, is CE-certified, and is designed for controlled air and gas fluids.
Male connector type
IP protection rating IP65
Related links
- Schneider Electric EPP Series Pressure Sensor Differential Reading
- Schneider Electric EPP Series Pressure Sensor Differential Reading
- Schneider Electric EPD Series Pressure Sensor Differential Reading
- Gems Sensors 5266 Series Pressure Sensor Differential Reading 250 Pa
- Schneider Electric EPU Series Pressure Sensor Differential Reading
- Gems Sensors 5266 Series Pressure Sensor Differential Reading 500 Pa
- Gems Sensors 5266 Series Pressure Sensor Differential Reading 100 Pa
- Gems Sensors 5266 Series Pressure Sensor Differential Reading 50 Pa
