Schneider Electric EPU Series Pressure Sensor, Analogue Output 0 Pa 2500 Pa, Differential Reading
- RS Stock No.:
- 446-243
- Mfr. Part No.:
- EPU305
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP40,731.03
(exc. VAT)
PHP45,618.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,731.03 |
*price indicative
- RS Stock No.:
- 446-243
- Mfr. Part No.:
- EPU305
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Pressure Measurement | 2500Pa | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | 0Pa | |
| Accuracy | ±1 % | |
| Output Type | Analogue | |
| Media Measured | Air | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 30V | |
| Series | EPU | |
| Standards/Approvals | EN 61326-2-3, EN 61326-1, EN 61000-6-3, EN 61000-6-1, CE | |
| Housing Material | Brass | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Pressure Measurement 2500Pa | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement 0Pa | ||
Accuracy ±1 % | ||
Output Type Analogue | ||
Media Measured Air | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 30V | ||
Series EPU | ||
Standards/Approvals EN 61326-2-3, EN 61326-1, EN 61000-6-3, EN 61000-6-1, CE | ||
Housing Material Brass | ||
IP Rating IP65 | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
The Schneider Electric BMS universal differential pressure sensor for air and gas operates at 2500 pascals, has a male connection, an IP65 protection rating, and a pressure rating of five PSID.
Male connector type
IP protection rating IP69
Related links
- Schneider Electric EPU Series Pressure Sensor Differential Reading
- Schneider Electric EPD Series Pressure Sensor Differential Reading
- Schneider Electric EPP Series Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Schneider Electric EPD Series Pressure Sensor Differential Reading
- Schneider Electric EPP Series Pressure Sensor Differential Reading
- Siemens QBM4000 Series Pressure Sensor Differential Over Reading
- Gems Sensors 5266 Series Pressure Sensor Differential Reading 500 Pa
