Endress+Hauser PMP43 Series Pressure Sensor -1 bar 1 bar, Absolute, Gauge Reading
- RS Stock No.:
- 317-784
- Mfr. Part No.:
- PMP43-URKAKFN6A3HABX1X4JA3
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP79,594.66
(exc. VAT)
PHP89,146.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 15, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP79,594.66 |
*price indicative
- RS Stock No.:
- 317-784
- Mfr. Part No.:
- PMP43-URKAKFN6A3HABX1X4JA3
- Manufacturer:
- Endress+Hauser
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 1bar | |
| Pressure Reading Type | Absolute, Gauge | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.1 % | |
| Media Measured | Liquid, Gas | |
| Minimum Supply Voltage | 12V | |
| Series | PMP43 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | IEC/EN 61000-4-5, IEC 62828-2, IEC/EN 61010-1, IEC/EN 61326-1, FDA, NAMUR NE21, EMA/410/01 Rev.3 (ADI-free), RoHS, USP, ASME BPE, 3-A, EHEDG, CSA, cGMP | |
| Maximum Operating Temperature | 200°C | |
| IP Rating | IP68, IP66, IP69 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 1bar | ||
Pressure Reading Type Absolute, Gauge | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.1 % | ||
Media Measured Liquid, Gas | ||
Minimum Supply Voltage 12V | ||
Series PMP43 | ||
Maximum Supply Voltage 30V | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals IEC/EN 61000-4-5, IEC 62828-2, IEC/EN 61010-1, IEC/EN 61326-1, FDA, NAMUR NE21, EMA/410/01 Rev.3 (ADI-free), RoHS, USP, ASME BPE, 3-A, EHEDG, CSA, cGMP | ||
Maximum Operating Temperature 200°C | ||
IP Rating IP68, IP66, IP69 | ||
- COO (Country of Origin):
- DE
Related links
- Endress+Hauser PMP43 Series Pressure Sensor -1 bar 1 bar Gauge Reading
- Endress+Hauser PMP43 Series Pressure Sensor -1 bar 10 bar Gauge Reading
- Endress+Hauser PMP43 Series Pressure Sensor -1 bar 40 bar Gauge Reading
- Endress+Hauser PMP43 Series Pressure Sensor -1 bar 1 bar Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor -1 bar 10 bar Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor 2-Wire Output -1 bar 1 bar, Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor 4 to 20 mA Output -1 bar 1 bar, Absolute Reading
