Endress+Hauser PMP43 Series Pressure Sensor, Digital Output -1 bar 1 bar, Absolute Reading

Subtotal (1 unit)*

PHP87,554.13

(exc. VAT)

PHP98,060.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP87,554.13

*price indicative

RS Stock No.:
316-247
Mfr. Part No.:
PMP43-AAKAKFN6A3HABI1WBJA3
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute

Product Type

Pressure Sensor

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

-1bar

Accuracy

0.075 %

Output Type

Digital

Series

PMP43

Standards/Approvals

IECEX, FM, CAN/US, ATEX, UK EX, NEPSI, INMETRO

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

200°C

COO (Country of Origin):
DE
The Endress+Hauser Compact digital transmitter with a metal process membrane for reliable, repeatable, and stable pressure and hydrostatic level measurements. It offers a pressure range up to 100 bar, operates at process temperatures up to 200 °C, and provides accuracy up to ±0.075%.

Perfect cleanability thanks to fully welded design

Easy guided commissioning with intuitive user interface

Colored display with backlight and touch operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy