Variohm Group EPT2100 Series Pressure Sensor, 10bar Min, 40bar Max, Voltage Output, Gauge Reading
- RS Stock No.:
- 315-202
- Mfr. Part No.:
- EPT2100-H-01000-B-5-C (94264006) with snubber
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
PHP7,107.09
(exc. VAT)
PHP7,959.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,107.09 |
*price indicative
- RS Stock No.:
- 315-202
- Mfr. Part No.:
- EPT2100-H-01000-B-5-C (94264006) with snubber
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 10bar | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | 0.5 | |
| Output Type | Voltage | |
| Series | EPT2100 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 10bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy 0.5 | ||
Output Type Voltage | ||
Series EPT2100 | ||
- COO (Country of Origin):
- DE
The Variohm Group Pressure Sensor features silicon measuring cells paired with high-level output circuitry, ensuring excellent accuracy and long-term stability in a lightweight design. The silicon sensing element is compatible with various media, including oil, compressed air, and dry non-aggressive gases. It is suitable for applications with measuring ranges from 250 mbar to 40 bar.
Long life and high performance
Light weight stainless steel design
Low cost pressure measuring
Light weight stainless steel design
Low cost pressure measuring
Related links
- Variohm Group EPT2100 Series Pressure Sensor 40bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max, Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
- WIKA PCA Series Pressure Sensor 40bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
