Variohm Group HPS 502 Series Pressure Switch 0.25 mbar 1.25 mbar
- RS Stock No.:
- 315-142
- Distrelec Article No.:
- 304-16-704
- Mfr. Part No.:
- HPS 502-G-Range A (H21853)
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
PHP3,313.67
(exc. VAT)
PHP3,711.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,313.67 |
*price indicative
- RS Stock No.:
- 315-142
- Distrelec Article No.:
- 304-16-704
- Mfr. Part No.:
- HPS 502-G-Range A (H21853)
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Maximum Pressure Measurement | 1.25mbar | |
| Product Type | Pressure Switch | |
| Minimum Pressure Measurement | 0.25mbar | |
| Accuracy | 0.25 % | |
| Series | HPS 502 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | Flame Retardant 10% Glass Filled Polycarbonate, PUR | |
| Standards/Approvals | UL508 Approved | |
| Output Type | SPST | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Maximum Pressure Measurement 1.25mbar | ||
Product Type Pressure Switch | ||
Minimum Pressure Measurement 0.25mbar | ||
Accuracy 0.25 % | ||
Series HPS 502 | ||
Maximum Supply Voltage 30V | ||
Housing Material Flame Retardant 10% Glass Filled Polycarbonate, PUR | ||
Standards/Approvals UL508 Approved | ||
Output Type SPST | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- US
The Variohm Group Pressure Switch is a single-pole, single-throw (SPST) switch, normally open (normally closed option available on request). It supports a contact voltage of up to 30 V AC/DC (120 VAC for neon lamp loads) and a maximum current rating of 40 mA DC. With a contact resistance of 1Ω or less at 150% of actuation pressure, it is made of flame-retardant, 10% glass-filled polycarbonate with a urethane diaphragm (Teflon diaphragm for Range "A"). The switch boasts a mechanical life of 20 million cycles.
Pressure and differential switching to very high sensitivity
Factory set or adjustable actuation set point
Miniature size is ideal for OEM applications
Wide choice of form factors for maximum installation flexibility
Long life with high reliability
Related links
- Variohm Group HPS 503-G Series Pressure Switch 1.25 mbar 5 mbar
- Variohm Group PSF102 Series Pressure Switch 0.25 mbar 1.25 mbar
- Variohm Group PSF102 Series Pressure Switch 1.25 mbar 4.98 mbar
- Variohm Group PSF109S Series Pressure Switch -199 mbar -822 mbar
- Variohm Group PSF102 Series Pressure Switch 4.98 mbar 37.36 mbar
- Variohm Group PSF103 Series Pressure Switch 276 mbar 1036 mbar
- Variohm Group PSF103 Series Pressure Switch 7.5 mbar 25 mbar
- Variohm Group EPT9200 Series Pressure Sensor Gauge Reading
