Variohm Group EPT9200 Series Pressure Sensor, Voltage Output 10 bar 900 bar, Gauge Reading
- RS Stock No.:
- 315-112
- Distrelec Article No.:
- 304-26-358
- Mfr. Part No.:
- EPT9200-A-01000-B-5-C
- Manufacturer:
- Variohm Group
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 315-112
- Distrelec Article No.:
- 304-26-358
- Mfr. Part No.:
- EPT9200-A-01000-B-5-C
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Maximum Pressure Measurement | 900bar | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 10bar | |
| Accuracy | 0.5 % | |
| Output Type | Voltage | |
| Minimum Supply Voltage | 5V | |
| Response Time | 1ms | |
| Series | EPT9200 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | No | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Maximum Pressure Measurement 900bar | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 10bar | ||
Accuracy 0.5 % | ||
Output Type Voltage | ||
Minimum Supply Voltage 5V | ||
Response Time 1ms | ||
Series EPT9200 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals No | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Variohm Group Pressure Sensor is based on a new type of two-chip technology (P2P), which enables the highest demands on robustness and performance such as stability, vibration/ shock resistance. The OEM series was specially designed for use in harsh environmental conditions, such as those that prevail in the off-road sector. Other application areas are transportation, renewable energies, special purpose vehicles and machine engineering. Customer-specific adaptations are possible.
High media resistance and without weld seam
Innovative stainless steel measuring cell with two chip technology
Customising possible
Compact design and high integration
Related links
- Variohm Group EPT9200 Series Pressure Sensor Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT2100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
