Variohm Group EPT8100 Series Pressure Sensor, 4bar Min, 10bar Max, Voltage Output, Absolute Reading
- RS Stock No.:
- 315-099
- Mfr. Part No.:
- EPT8100-M10-00400-A-5-C
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
PHP12,171.80
(exc. VAT)
PHP13,632.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,171.80 |
*price indicative
- RS Stock No.:
- 315-099
- Mfr. Part No.:
- EPT8100-M10-00400-A-5-C
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 4bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.5 | |
| Output Type | Voltage | |
| Series | EPT8100 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 4bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.5 | ||
Output Type Voltage | ||
Series EPT8100 | ||
- COO (Country of Origin):
- DE
The Variohm Group Pressure Transmitter for low to medium pressure application. The well proven modular design is based on piezo resistive media isolated measurement technology. The resistive oil filled sensing element uses latest ASIC circuitry for signal processing.
High media resistance with no internal seals
High integration density
Vacuum tight and elastomer free
High integration density
Vacuum tight and elastomer free
Related links
- Variohm Group EPT8100 Series Pressure Sensor 10bar Max Absolute Reading
- Variohm Group EPT3100S Series Pressure Sensor 2000bar Max Absolute Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
