RS PRO Pressure Transmitter, 0 to 10 V dc Output 0 bar 4 bar, Relative Reading
- RS Stock No.:
- 309-746
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP10,196.73
(exc. VAT)
PHP11,420.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,196.73 |
*price indicative
- RS Stock No.:
- 309-746
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Relative | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 0 to 10 V dc | |
| Terminal Type | Wire Cable | |
| Minimum Supply Voltage | 12V dc | |
| Response Time | 1ms | |
| Series | RS PRO | |
| Maximum Supply Voltage | 28V dc | |
| Standards/Approvals | No | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Relative | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 0 to 10 V dc | ||
Terminal Type Wire Cable | ||
Minimum Supply Voltage 12V dc | ||
Response Time 1ms | ||
Series RS PRO | ||
Maximum Supply Voltage 28V dc | ||
Standards/Approvals No | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Mount Type Screw | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise absolute pressure measurement in various industrial applications. With its robust stainless steel housing and reliable performance, it ensures accurate readings in demanding environments.
Features and Benefits
Wide pressure range: Measures from 10 to 400 bar, suitable for diverse applications
Infinite resolution: Provides highly detailed pressure readings
IP67 rating: Offers excellent protection against dust and water ingress
Stainless steel housing: Ensures durability and resistance to corrosion
Voltage output: 0 to 10 V for easy integration with control systems
Thread mount: Simplifies installation and ensures secure fitting
Fast response time: 1 ms for real-time monitoring
Applications
Hydraulic systems
Pneumatic controls
Industrial automation
Additional Information
Compatible with 4-pin connectors and operates within a supply voltage range of 8 to 28 V DC. The transmitter features a G-1/4 process connection and supports a 3-wire electrical connection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Relative Reading
- RS PRO Pressure Transmitter Relative Reading 4 bar
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
