Jumo 405054 Series Pressure Transmitter, Analogue Output 0 bar 600 bar, Relative Reading
- RS Stock No.:
- 279-719
- Mfr. Part No.:
- 405054/000-468-475-504-20-36-00/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP50,109.08
(exc. VAT)
PHP56,122.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,109.08 |
*price indicative
- RS Stock No.:
- 279-719
- Mfr. Part No.:
- 405054/000-468-475-504-20-36-00/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Measurement | 600bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Response Time | 100ms | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 30V | |
| Series | 405054 | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | DIN 16086, DIN EN 60770 | |
| Maximum Operating Temperature | 75°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Relative | ||
Maximum Pressure Measurement 600bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Response Time 100ms | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 30V | ||
Series 405054 | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals DIN 16086, DIN EN 60770 | ||
Maximum Operating Temperature 75°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
The Jumo High Precision Electronic Pressure Switch JUMO DELOS HP with analogue output is predestined for use on test stands, laboratory equipment, as well as for special machine. There is often a need for a precise measurement and adapted to the measurement task configuration. Factory set nominal measuring range of 0 to 160 bar to 0 to 600 bar. According to the application following outputs are available 1xPNP or 2xPNP switching output or 1x PNP switching output and an analogue output. Easy configuration at the measuring device or via the easy to use setup program. The device has an 1xPNP switching output and an 4 to 20 mA 3 wire analogue output. The process connection is a G1/2 to DIN EN 837 in stainless steel 316L. The electrical connection is via a circular connector M12x1.
Scaling of measuring range 1:4
Large and brilliant two color display with alarm function
Time saving and simple configuration on the instrument
Flexible mounting variance by rotating the display
Related links
- Jumo 405052 Series Pressure Transmitter Relative Reading
- Jumo 405052 Series Pressure Transmitter Relative Reading
- Jumo 405052 Series Pressure Sensor Relative Reading 10 bar
- Jumo 405052 Series Pressure Sensor Relative Reading 1 bar
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
