Jumo 405052 Series Pressure Transmitter, Analogue Output 0 bar 0.4 bar, Relative Reading

Subtotal (1 unit)*

PHP80,956.78

(exc. VAT)

PHP90,671.59

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP80,956.78

*price indicative

RS Stock No.:
279-539
Mfr. Part No.:
405052/000-452-475-504-20-36-01/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Relative

Product Type

Pressure Transmitter

Maximum Pressure Measurement

0.4bar

Minimum Pressure Measurement

0bar

Accuracy

0.35 %

Output Type

Analogue

Response Time

20ms

Minimum Supply Voltage

12V

Maximum Supply Voltage

30V

Series

405052

Housing Material

316L Stainless Steel

Standards/Approvals

EN 61326, IEC 60068-2-27, IEC 60068-2-6, DIN 43650, DIN EN 61326-2-3, EHEDG, EN 60529

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

200°C

COO (Country of Origin):
DE
The Jumo High Precision Electronic Pressure Switch JUMO DELOS SI meets technical hygienic requirements. The device designed and certified in conformity with EHEDG regulations meets the specific requirements of hygienic process reliability with its easy to clean design and its front-flush measuring system without seals. Factory set nominal measuring range of 0 to 400 mbar to 0 to 60 bar. A hygienic design, parts that are in contact with the media being made of stainless steel, and a cavity free system prevent microbial contamination and therefore guarantee maximum process reliability for hygienic processes. •The measuring device can be configured easily to save time, either on site or through a convenient setup program. The device has an 1xPNP switching output and an 4 to 20 mA 3 wire analogue output. The process connection is a G1/2 to DIN EN 837 in stainless steel 316L. The electrical connection is via a circular connector M12x1. The measuring system is filled with silicon oil.

Scaling of measuring range 1:4

Large and brilliant two color display with alarm function

Time saving and simple configuration on the instrument

Flexible mounting variance by rotating the display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy