Gefran WPP-A Series Pressure Sensor, Analogue Output

Subtotal (1 unit)*

PHP3,629.43

(exc. VAT)

PHP4,064.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,629.43

*price indicative

RS Stock No.:
150-392
Mfr. Part No.:
PCUR220
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Pressure Sensor

Accuracy

2 %

Output Type

Analogue

Series

WPP-A

Maximum Supply Voltage

24V

Standards/Approvals

CE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

IP Rating

IP67