Gefran WPP-A Series Pressure Sensor, Analogue Output

Subtotal (1 unit)*

PHP3,903.24

(exc. VAT)

PHP4,371.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,903.24

*price indicative

RS Stock No.:
150-385
Mfr. Part No.:
PCUR212
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Pressure Sensor

Accuracy

2 %

Output Type

Analogue

Maximum Supply Voltage

24V

Series

WPP-A

Standards/Approvals

CE

Minimum Operating Temperature

-30°C

IP Rating

IP67

Maximum Operating Temperature

75°C

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy