Camozzi, 40.5 mm R1/8 Threaded Pressure Gauge, 4 bar
- RS Stock No.:
- 830-166
- Mfr. Part No.:
- M043-F04
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP2,300.48
(exc. VAT)
PHP2,576.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,300.48 |
*price indicative
- RS Stock No.:
- 830-166
- Mfr. Part No.:
- M043-F04
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Radial | |
| Connection Size | R1/8 | |
| Connection Type | Threaded | |
| Series | M043 | |
| Case Material | Steel | |
| Dial Size | 40.5mm | |
| Connection Location | Panel Mount | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Radial | ||
Connection Size R1/8 | ||
Connection Type Threaded | ||
Series M043 | ||
Case Material Steel | ||
Dial Size 40.5mm | ||
Connection Location Panel Mount | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- BG
The Camozzi Pressure gauge is specifically designed for panel mounting, enabling precise monitoring of pressure levels in various industrial applications.
Products suitable for industrial applications
Accurate pressure measurement range from 0 to 4 bar
Compact dimensions for efficient panel integration
Robust construction enhances durability
