Camozzi, 38.8 mm R1/8 Threaded Pressure Gauge, 6 bar
- RS Stock No.:
- 830-164
- Mfr. Part No.:
- M043-R06
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP1,291.78
(exc. VAT)
PHP1,446.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,291.78 |
*price indicative
- RS Stock No.:
- 830-164
- Mfr. Part No.:
- M043-R06
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Radial | |
| Connection Size | R1/8 | |
| Connection Type | Threaded | |
| Series | M043 | |
| Case Material | Steel | |
| Dial Size | 38.8mm | |
| Dial Colour | White | |
| Connection Location | Rear | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Radial | ||
Connection Size R1/8 | ||
Connection Type Threaded | ||
Series M043 | ||
Case Material Steel | ||
Dial Size 38.8mm | ||
Dial Colour White | ||
Connection Location Rear | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- BG
The Camozzi Pressure gauge designed for industrial applications provides precise measurement and monitoring of pressure levels, ensuring efficiency in various operational environments.
Pressure range of 0 to 6 bar for versatile application
Compact dimensions with a radial connection for space-saving installation
Constructed to meet the demands of industrial environments
Designed for reliability and accuracy in pressure monitoring
