Camozzi R 1/8 in Pressure Gauge, 38.8 mm, 12 bar
- RS Stock No.:
- 594-704
- Mfr. Part No.:
- M043-P12
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
PHP1,562.83
(exc. VAT)
PHP1,750.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 63 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,562.83 |
*price indicative
- RS Stock No.:
- 594-704
- Mfr. Part No.:
- M043-P12
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 12bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | M | |
| Dial Size | 38.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 12bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series M | ||
Dial Size 38.8mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Camozzi Pressure gauges should be used with constant pressure or slow fluctuations within 75% of the maximum scale value, while pulsing pressure or rapid fluctuations should remain within 65% of the maximum scale value. Pressure peaks must never exceed the maximum scale value.
Radial connection
Rear connection
Panel mounting
