RS PRO, 40 mm 1/8 in R 1/8 Pressure Gauge, 16 bar
- RS Stock No.:
- 734-229
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,042.16
(exc. VAT)
PHP1,167.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,042.16 |
*price indicative
- RS Stock No.:
- 734-229
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R1/8 | |
| Connection Size | 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | R 1/8 | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R1/8 | ||
Connection Size 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type R 1/8 | ||
Series RS PRO | ||
Case Material Plastic | ||
Dial Colour White | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 40 mm Pressure Gauge, R 1/8 in Connection
This RS PRO pressure gauge is designed for accurate pressure measurement in various industrial applications. With a dial size of 40 mm and a back entry connection, it is Ideal for Compact spaces where precise pressure readings are essential. The gauge measures pressures from 0 to 16 bar, making it suitable for a wide range of uses.
Features and Benefits
Accuracy: ±2.5% ensures reliable pressure readings.
Dial Colour: White dial for clear visibility and easy reading.
Connection Size: 1/8 in connection for compatibility with standard fittings.
Maximum Operating Temperature: 60 °C allows for use in moderate temperature environments.
Case Material: Durable plastic construction for longevity and resistance to wear.
Dial Colour: White dial for clear visibility and easy reading.
Connection Size: 1/8 in connection for compatibility with standard fittings.
Maximum Operating Temperature: 60 °C allows for use in moderate temperature environments.
Case Material: Durable plastic construction for longevity and resistance to wear.
Applications
HVAC systems
Industrial machinery
Pneumatic systems
Industrial machinery
Pneumatic systems
Additional Information
Standards: Complies with EN 837-1 and EU standards for pressure gauges.
Connection Type: R 1/8 in back entry for easy installation.
Connection Type: R 1/8 in back entry for easy installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
