RS PRO, 40 mm 1/8 in G 1/4 B Pressure Gauge, 16 bar
- RS Stock No.:
- 734-226
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,042.16
(exc. VAT)
PHP1,167.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,042.16 |
*price indicative
- RS Stock No.:
- 734-226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | G 1/4 B | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type G 1/4 B | ||
Series RS PRO | ||
Case Material Plastic | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 40 mm Pressure Gauge, R 1/8 in Connection
The RS PRO Pressure Gauge is designed for accurate pressure measurement in various industrial applications. With a dial size of 40 mm and a connection size of R 1/8 in, this gauge is Ideal for environments requiring precise pressure monitoring up to 16 bar. Its robust plastic casing ensures durability, while the back entry connection facilitates easy installation.
Features and Benefits
Accuracy: ±2.5% ensures reliable readings.
Dial Colour: White for clear visibility.
Maximum Operating Temperature: 60 °C for versatile use.
Connection Type: R 1/8 in for compatibility with standard fittings.
Pressure Range: 0 to 16 bar for a wide range of applications.
Dial Colour: White for clear visibility.
Maximum Operating Temperature: 60 °C for versatile use.
Connection Type: R 1/8 in for compatibility with standard fittings.
Pressure Range: 0 to 16 bar for a wide range of applications.
Applications
Industrial pressure monitoring
HVAC systems
Hydraulic systems
HVAC systems
Hydraulic systems
Additional Information
Complies with EN 837-1 and EU standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
